111665 | Riegler
Locking screw, L 16 mm, 60 bar, stainless steel, for compressed air/liquids, 111665
Order No.: 63G8945
EAN: 4047322396837
MPN:
111665
252.99-ES
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7933 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
10.79 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7933 €
3 pcs.
10.2697 €
5 pcs.
9.7818 €
7 pcs.
9.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 111665, Riegler
Locking screw, Exterior hexagonal, G 3/4, AF 30, Stainless steel 1.4571, Max. working pressure 60 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G3/4 | |
| Pressure | 60 bar | |
| Material | stainless steel | |
| Length | 16 mm | |
| Suitable for | compressed air/liquids |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |