137949 | Riegler

Locking screw, L 15 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 137949

Order No.: 63G8939
EAN: 4047322518741
MPN:
137949
MSN290SK14
137949 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5113 € *
Available in 3 Days: 249 pcs. - if ordered today
Total Price:
1.51 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5113 €
10 pcs.
1.4280 €
25 pcs.
1.3090 €
50 pcs.
1.2138 €
100 pcs.
1.1424 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1/4
Pressure 25 bar
Material brass, nickel-plated
Length 15 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes