137948 | Riegler
Locking screw, L 11 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 137948
Order No.: 63G8942
EAN: 4047322518734
MPN:
137948
MSN290SK18
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3685 € *
Available in 3 Days: 705 pcs. - if ordered today
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2852 €
25 pcs.
1.1781 €
50 pcs.
1.1067 €
100 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 11 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |