137898 | Riegler
Lock cap, L 20 mm, 25 bar, brass, for air, water, oil, steam, 137898
Order No.: 63G8825
EAN: 4047322518307
MPN:
137898
MSVK112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8290 € *
Available in 3 Days: 40 pcs. - if ordered today
Total Price:
10.83 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8290 €
3 pcs.
10.3054 €
5 pcs.
9.8175 €
7 pcs.
9.2463 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 20 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |