137897 | Riegler

Lock cap, L 17 mm, 25 bar, brass, for air, water, oil, steam, 137897

Order No.: 63G8827
EAN: 4047322518291
MPN:
137897
MSVK114
137897 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7818 € *
Available in 3 Days: 73 pcs. - if ordered today
Total Price:
9.78 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7818 €
3 pcs.
9.2820 €
5 pcs.
8.8417 €
7 pcs.
8.3062 €
10 pcs.
7.8421 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type lock cap
Thread size G1 1/4
Pressure 25 bar
Material brass
Length 17 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes