137896 | Riegler
Lock cap, L 15 mm, 25 bar, brass, for air, water, oil, steam, 137896
Order No.: 63G8829
EAN: 4047322518284
MPN:
137896
MSVK1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1527 € *
Available in 3 Days: 566 pcs. - if ordered today
Total Price:
5.15 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1527 €
5 pcs.
4.8909 €
10 pcs.
4.6529 €
15 pcs.
4.3792 €
20 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G1 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 15 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |