137895 | Riegler

Lock cap, L 14 mm, 25 bar, brass, for air, water, oil, steam, 137895

Order No.: 63G8843
EAN: 4047322518277
MPN:
137895
MSVK34
137895 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5819 € *
Available in 3 Days: 544 pcs. - if ordered today
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
5 pcs.
3.4034 €
10 pcs.
3.2368 €
15 pcs.
3.0345 €
20 pcs.
2.8679 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type lock cap
Thread size G3/4
Pressure 25 bar
Material brass
Length 14 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes