137894 | Riegler
Lock cap, L 12 mm, 25 bar, brass, for air, water, oil, steam, 137894
Order No.: 63G8831
EAN: 4047322518260
MPN:
137894
MSVK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.52 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5228 €
10 pcs.
2.3800 €
15 pcs.
2.2253 €
25 pcs.
2.0825 €
50 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 12 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |