137892 | Riegler
Lock cap, L 10 mm, 25 bar, brass, for air, water, oil, steam, 137892
Order No.: 63G8833
EAN: 4047322518246
MPN:
137892
MSVK14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.0111 € *
Available in 3 Days: 2,190 pcs. - if ordered today
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0111 €
10 pcs.
1.8921 €
25 pcs.
1.7731 €
50 pcs.
1.6660 €
100 pcs.
1.5827 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lock cap | |
| Thread size | G1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 10 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |