137891 | Riegler

Lock cap, L 10 mm, 25 bar, brass, for air, water, oil, steam, 137891

Order No.: 63G8835
EAN: 4047322518239
MPN:
137891
MSVK18
137891 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8207 € *
Available in 3 Days: 167 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.7255 €
25 pcs.
1.6065 €
50 pcs.
1.5113 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type lock cap
Thread size G1/8
Pressure 25 bar
Material brass
Length 10 mm
Suitable for air, water, oil, steam
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes