137559 | Riegler
Quick-release coupling, L 59.5 mm, 35 bar, brass, for Pneumatic, 137559
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5822 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
32.58 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5822 €
3 pcs.
31.1661 €
5 pcs.
29.4525 €
7 pcs.
27.9293 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive quick-connect coupling, 137559, Riegler
Captive quick-connect coupling I.D. 7.8, bright brass, G 3/8 IT, blue, max. 35 bar, Medium/ambiant temperature -20°C to 100°C. One-hand quick disconnect couplings with a large bore.
Application
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Automotive
- Food technology
- Aerospace
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G3/8 | |
| Pressure | 35 bar | |
| Material | brass | |
| Medium | compressed air/pneumatics | |
| Length | 59.5 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 84818079 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |