137456 | Riegler

Quick-release coupling, L 62.5 mm, 35 bar, brass, for Pneumatic, 137456

Order No.: 64G0543
EAN: 4047322752787
MPN:
137456
SVKUNW78AG38BR
Series: PLUS
137456 Riegler Fittings and Accessories Image 1
137456 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.5822 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
32.58 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5822 €
3 pcs.
31.1661 €
5 pcs.
29.4525 €
7 pcs.
27.9293 €
*incl. VAT plus shipping costs
Subject to prior sale

Captive quick-connect coupling, 137456, Riegler

Captive quick-connect coupling I.D. 7.8, bright brass, G 3/8 ET, brown, max. 35 bar, Medium/ambiant temperature -20°C to 100°C. One-hand quick disconnect couplings with a large bore.

Application

  • Pneumatic system
  • Machine and plant engineering
  • Measurement
  • Monitoring and control systems
  • Manufacturing industry
  • Medical technology
  • Chemical / pharmaceutical industry
  • Automotive
  • Food technology
  • Aerospace
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size G3/8
Pressure 35 bar
Material brass
Medium compressed air/pneumatics
Length 62.5 mm
Suitable for Pneumatic
Logistics
Property Value
Country of origin DE
Customs tariff number 84818079
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes