137015 | Riegler

T push-in fitting, 16 bar, brass, nickel-plated, for hose, 137015

Order No.: 63G8457
EAN: 4047322509992
MPN:
137015
8855.012-14
137015 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9924 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
18.99 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9924 €
3 pcs.
18.0523 €
5 pcs.
17.2193 €
7 pcs.
16.2078 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 137015, Riegler

Push-in T-fitting with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size R1/2
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead