108939 | Riegler

T push-in fitting, 16 bar, brass, nickel-plated, for hose, 108939

Order No.: 63G8456
EAN: 4047322391177
MPN:
108939
8855.012-12
108939 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.9932 € *
Available in 3 Days: 4 pcs. - if ordered today
Total Price:
16.99 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9932 €
3 pcs.
16.1602 €
5 pcs.
15.3986 €
7 pcs.
14.4942 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in T-fitting, 108939, Riegler

Push-in T-fitting with a parallel thread are supplied with an FPM O-ring while the conical threads are coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type T push-in fitting
Thread size R1/2
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead