137011 | Riegler

L push-in fitting, 16 bar, brass, nickel-plated, for hose, 137011

Order No.: 63G6518
EAN: 4047322509954
MPN:
137011
8854.012-14
137011 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4113 € *
Available in 3 Days: 31 pcs. - if ordered today
Total Price:
13.41 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4113 €
3 pcs.
12.7568 €
5 pcs.
12.1618 €
7 pcs.
11.4478 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-fitting, 137011, Riegler

Push-in L-fitting with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size R1/2
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15