108919 | Riegler
L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108919
Order No.: 63G6517
EAN: 4047322391115
MPN:
108919
8854.012-12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0071 € *
Available in 3 Days: 8 pcs. - if ordered today
Total Price:
12.01 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0071 €
3 pcs.
11.4240 €
5 pcs.
10.8885 €
7 pcs.
10.2459 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-fitting, 108919, Riegler
Push-in L-fitting with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | R1/2 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |