136993 | Riegler
Quick-release coupling, L 47 mm, 35 bar, brass, for Pneumatic, 136993
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9087 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
3 pcs.
19.0400 €
5 pcs.
17.9928 €
7 pcs.
17.0646 €
*incl. VAT plus shipping costs
Subject to prior sale
Captive quick-connect coupling, 136993, Riegler
Captive quick-connect coupling I.D. 5, bright brass, G 1/8 IT, red, max. 35 bar, Medium/ambiant temperature -20°C to 100°C. One-hand quick disconnect couplings with a large bore.
Application
- Pneumatic system
- Machine and plant engineering
- Measurement
- Monitoring and control systems
- Manufacturing industry
- Medical technology
- Chemical / pharmaceutical industry
- Automotive
- Food technology
- Aerospace
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | quick-release coupling | |
| Thread size | G1/8 | |
| Pressure | 35 bar | |
| Material | brass | |
| Medium | compressed air/pneumatics | |
| Length | 47 mm | |
| Suitable for | Pneumatic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84818079 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |