136981 | Riegler

Quick-release coupling, L 47 mm, 35 bar, brass, for Pneumatic, 136981

Order No.: 64G0531
EAN: 4047322752411
MPN:
136981
SVKUNW5AG18BR
Series: PLUS
136981 Riegler Fittings and Accessories Image 1
136981 Riegler Fittings and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.9087 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.91 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9087 €
3 pcs.
19.0400 €
5 pcs.
17.9928 €
7 pcs.
17.0646 €
*incl. VAT plus shipping costs
Subject to prior sale

Captive quick-connect coupling, 136981, Riegler

Captive quick-connect coupling I.D. 5, bright brass, G 1/8 ET, brown, max. 35 bar, Medium/ambiant temperature -20°C to 100°C. One-hand quick disconnect couplings with a large bore.

Application

  • Pneumatic system
  • Machine and plant engineering
  • Measurement
  • Monitoring and control systems
  • Manufacturing industry
  • Medical technology
  • Chemical / pharmaceutical industry
  • Automotive
  • Food technology
  • Aerospace
Technical specifications
Filter Property Value
Product type quick-release coupling
Thread size G1/8
Pressure 35 bar
Material brass
Medium compressed air/pneumatics
Length 47 mm
Suitable for Pneumatic
Logistics
Property Value
Customs tariff number 84818079
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes