136779 | Riegler
Connector, L 50 mm, 16 bar, brass, nickel-plated, for hose, 136779
Order No.: 63G5159
EAN: 4047322508261
MPN:
136779
847.016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4053 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
28.41 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4053 €
3 pcs.
27.0606 €
5 pcs.
25.4422 €
7 pcs.
24.0142 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 50 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |