108971 | Riegler
Connector, L 48 mm, 16 bar, brass, nickel-plated, for hose, 108971
Order No.: 63G5158
EAN: 4047322390750
MPN:
108971
847.014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6751 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
8.68 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6751 €
3 pcs.
8.2348 €
5 pcs.
7.8302 €
7 pcs.
7.3661 €
10 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 108971, Riegler
Straight push-in connector with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 48 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |