108968 | Riegler
Connector, L 37 mm, 16 bar, brass, nickel-plated, for hose, 108968
Order No.: 63G5154
EAN: 4047322279093
MPN:
108968
847.008
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7124 € *
Available in 3 Days: 326 pcs. - if ordered today
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
5 pcs.
4.4744 €
10 pcs.
4.2602 €
15 pcs.
3.9984 €
20 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Straight push-in connector, 108968, Riegler
Straight push-in connector with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connector | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Length | 37 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |