136777 | Riegler
L push-in fitting, 16 bar, brass, nickel-plated, for hose, 136777
Order No.: 63G6516
EAN: 4047322508247
MPN:
136777
854.038-16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.5334 € *
Available in 3 Days: 27 pcs. - if ordered today
Total Price:
35.53 € *
Price list
Quantity
Price per unit*
1 pcs.
35.5334 €
3 pcs.
33.8436 €
5 pcs.
31.8325 €
7 pcs.
30.0475 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | G3/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |