108905 | Riegler

L push-in fitting, 16 bar, brass, nickel-plated, for hose, 108905

Order No.: 63G6510
EAN: 4047322279383
MPN:
108905
854.038-10
108905 Riegler Fittings and Accessories Image 1
108905 Riegler Fittings and Accessories Image 2
108905 Riegler Fittings and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.3423 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
3 pcs.
6.9734 €
5 pcs.
6.6402 €
7 pcs.
6.2356 €
10 pcs.
5.8786 €
*incl. VAT plus shipping costs
Subject to prior sale

Push-in L-fitting, 108905, Riegler

Push-in L-fitting with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.

Technical specifications
Filter Property Value
Product type L push-in fitting
Thread size G3/8
Pressure 16 bar
Material brass, nickel-plated
Medium compressed air
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin IT
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Substance description Lead
SVHC free No
RoHS conform Yes
Date of RoHS guidelines 3/31/15