136776 | Riegler
L push-in fitting, 16 bar, brass, nickel-plated, for hose, 136776
Order No.: 63G6509
EAN: 4047322508230
MPN:
136776
854.018-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.5085 € *
Available in 3 Days: 170 pcs. - if ordered today
Total Price:
8.51 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5085 €
3 pcs.
8.0801 €
5 pcs.
7.6874 €
7 pcs.
7.2233 €
10 pcs.
6.8068 €
*incl. VAT plus shipping costs
Subject to prior sale
Push-in L-fitting, 136776, Riegler
Push-in L-fitting with a parallel thread is supplied with an FPM O-ring, while the conical thread is coated with preCOTE 5 dispersion.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | L push-in fitting | |
| Thread size | G1/8 | |
| Pressure | 16 bar | |
| Material | brass, nickel-plated | |
| Medium | compressed air | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |