136679 | Riegler
Schott fitting, L 34 mm, 25 bar, brass, nickel-plated, for pipe systems, hoses, ducts, 136679
Order No.: 63G7651
EAN: 4047322507288
MPN:
136679
MSN232M421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.8297 € *
Available in 3 Days: 5 pcs. - if ordered today
Total Price:
38.83 € *
Price list
Quantity
Price per unit*
1 pcs.
38.8297 €
2 pcs.
36.9852 €
3 pcs.
34.7837 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G1, M42x2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 34 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |