136671 | Riegler
Hose grommet, L 54 mm, 25 bar, brass, nickel-plated, for hose, 136671
Order No.: 63G7533
EAN: 4047322507547
MPN:
136671
MSN236125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6632 € *
Available in 3 Days: 13 pcs. - if ordered today
Total Price:
8.66 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6632 €
3 pcs.
8.2348 €
5 pcs.
7.8302 €
7 pcs.
7.3542 €
10 pcs.
6.9377 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose sleeve, 136671, Riegler
Hose sleeve, ball nipple, hose I.D. 25, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 54 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |