136661 | Riegler
Hose grommet, L 39 mm, 25 bar, brass, nickel-plated, for hose, 136661
Order No.: 63G7543
EAN: 4047322507448
MPN:
136661
MSN2363809
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1420 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
2.14 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1420 €
10 pcs.
2.0349 €
25 pcs.
1.8921 €
50 pcs.
1.7731 €
100 pcs.
1.7017 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose sleeve, 136661, Riegler
Hose sleeve, ball nipple, hose I.D. 9, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 39 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |