136670 | Riegler
Hose grommet, L 47 mm, 25 bar, brass, nickel-plated, for hose, 136670
Order No.: 63G7532
EAN: 4047322507530
MPN:
136670
MSN236119
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4379 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
6.44 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4379 €
3 pcs.
6.1166 €
5 pcs.
5.8191 €
7 pcs.
5.4740 €
10 pcs.
5.1646 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 47 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |