136669 | Riegler
Hose grommet, L 46 mm, 25 bar, brass, nickel-plated, for hose, 136669
Order No.: 63G7531
EAN: 4047322507523
MPN:
136669
MSN2363419
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2721 € *
Available in 3 Days: 62 pcs. - if ordered today
Total Price:
4.27 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2721 €
5 pcs.
4.0579 €
10 pcs.
3.8675 €
15 pcs.
3.6295 €
20 pcs.
3.4272 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hose grommet | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 46 mm | |
| Suitable for | hose |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |