136656 | Riegler

Hose grommet, L 37.5 mm, 25 bar, brass, nickel-plated, for hose, 136656

Order No.: 63G7535
EAN: 4047322507394
MPN:
136656
MSN2361404
136656 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5827 € *
Available in 3 Days: 52 pcs. - if ordered today
Total Price:
1.58 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5827 €
10 pcs.
1.4994 €
25 pcs.
1.3685 €
50 pcs.
1.2852 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type hose grommet
Pressure 25 bar
Material brass, nickel-plated
Length 37.5 mm
Suitable for hose
Logistics
Property Value
Customs tariff number 74122000
Country of origin GR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes