136570 | Riegler

Sleeve, L 26 mm, 25 bar, brass, nickel-plated, for pipe systems, 136570

Order No.: 63G6648
EAN: 4047322506656
MPN:
136570
MSN252MU1814
136570 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Available in 3 Days: 42 pcs. - if ordered today
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4633 €
15 pcs.
2.2967 €
25 pcs.
2.1539 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size G1/8, G1/4
Pressure 25 bar
Material brass, nickel-plated
Length 26 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No