136137 | Riegler
Sleeve, L 24 mm, 25 bar, brass, for pipe systems, 136137
Order No.: 63G6651
EAN: 4047322502658
MPN:
136137
MS252MU12M16
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2705 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
3 pcs.
7.8540 €
5 pcs.
7.4732 €
7 pcs.
7.0210 €
10 pcs.
6.6164 €
*incl. VAT plus shipping costs
Subject to prior sale
Bushing, 136137, Riegler
Bushing with exterior hexagonal, reducing, G 1/2 i., M16x1.5, Brass, Max. working pressure 25 bar, Max. operating temperatur 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1/2, M16x1.5 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 24 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |