136135 | Riegler

Sleeve, L 30 mm, 25 bar, brass, for pipe systems, 136135

Order No.: 63G6656
EAN: 4047322502634
MPN:
136135
MS252MU3812
136135 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4863 € *
Available in 3 Days: 418 pcs. - if ordered today
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
5 pcs.
4.2602 €
10 pcs.
4.0460 €
15 pcs.
3.8080 €
20 pcs.
3.5938 €
*incl. VAT plus shipping costs
Subject to prior sale

Bushing, 136135, Riegler

Bushing with exterior hexagonal, reducing, G 3/8 i., G 1/2 i., Brass, Max. working pressure 25 bar, Max. operating temperatur 150 °C.

Technical specifications
Filter Property Value
Product type sleeve
Thread size G3/8, G1/2
Pressure 25 bar
Material brass
Length 30 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes