136567 | Riegler

Sleeve, L 45 mm, 25 bar, brass, nickel-plated, for pipe systems, 136567

Order No.: 63G6636
EAN: 4047322506625
MPN:
136567
MSN252MU114
136567 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.2066 € *
Available in 3 Days: 7 pcs. - if ordered today
Total Price:
19.21 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2066 €
3 pcs.
18.2546 €
5 pcs.
17.4097 €
7 pcs.
16.3863 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type sleeve
Thread size G1 1/4
Pressure 25 bar
Material brass, nickel-plated
Length 45 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin CN
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No