136562 | Riegler
Double threaded nipple, L 53 mm, 25 bar, brass, nickel-plated, for pipe systems, 136562
Order No.: 63G6096
EAN: 4047322506571
MPN:
136562
MSN252L3434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4815 € *
Available in 3 Days: 262 pcs. - if ordered today
Total Price:
16.48 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4815 €
3 pcs.
15.6723 €
5 pcs.
14.9464 €
7 pcs.
14.0658 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R3/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 53 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |