136558 | Riegler
Double threaded nipple, L 33 mm, 25 bar, brass, nickel-plated, for pipe systems, 136558
Order No.: 63G6092
EAN: 4047322506533
MPN:
136558
MSN252L1414
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7842 € *
Available in 3 Days: 195 pcs. - if ordered today
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
5 pcs.
3.5938 €
10 pcs.
3.4272 €
15 pcs.
3.2130 €
20 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 136558, Riegler
Removable Double threaded nipple, conical sealing, R 1/4 o., R 1/4 o.nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | 2 x R1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 33 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |