136559 | Riegler
Double threaded nipple, L 34 mm, 25 bar, brass, nickel-plated, for pipe systems, 136559
Order No.: 63G6093
EAN: 4047322506540
MPN:
136559
MSN252L1438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1765 € *
Available in 3 Days: 159 pcs. - if ordered today
Total Price:
5.18 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1765 €
5 pcs.
4.9147 €
10 pcs.
4.6767 €
15 pcs.
4.4030 €
20 pcs.
4.1531 €
*incl. VAT plus shipping costs
Subject to prior sale
Removable Double threaded nipple, 136559, Riegler
Removable Double threaded nipple, conical sealing, R 1/4 o., R 3/8 o.nickel-plated brass, Max. working pressure 25 bar, Max. operating temperatur 150°C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | double threaded nipple | |
| Thread size | R1/4, R3/8 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 34 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | GR |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |