136560 | Riegler

Double threaded nipple, L 37 mm, 25 bar, brass, nickel-plated, for pipe systems, 136560

Order No.: 63G6097
EAN: 4047322506557
MPN:
136560
MSN252L3838
136560 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.1047 € *
Available in 3 Days: 97 pcs. - if ordered today
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
3 pcs.
5.7953 €
5 pcs.
5.5097 €
7 pcs.
5.1884 €
10 pcs.
4.8909 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type double threaded nipple
Thread size 2 x R3/8
Pressure 25 bar
Material brass, nickel-plated
Length 37 mm
Suitable for pipe systems
Logistics
Property Value
Country of origin GR
Customs tariff number 74122000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No