136460 | Riegler
Locking screw, L 23 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136460
Order No.: 63G8931
EAN: 4047322505642
MPN:
136460
MSN290SK112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3474 € *
Available in 3 Days: 26 pcs. - if ordered today
Total Price:
24.35 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3474 €
3 pcs.
23.1812 €
5 pcs.
21.8127 €
7 pcs.
20.5870 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136460, Riegler
Locking screw, Exterior hexagonal, G 1 1/2, AF 55, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 23 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |