136459 | Riegler
Locking screw, L 22 mm, 25 bar, brass, nickel-plated, for air, water, oil, steam, 136459
Order No.: 63G8933
EAN: 4047322505635
MPN:
136459
MSN290SK114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.7655 € *
Available in 3 Days: 20 pcs. - if ordered today
Total Price:
20.77 € *
Price list
Quantity
Price per unit*
1 pcs.
20.7655 €
3 pcs.
19.7540 €
5 pcs.
18.8377 €
7 pcs.
17.7310 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136459, Riegler
Locking screw, Exterior hexagonal, G 1 1/4, AF 50, nickel-plated brass, Max. working pressure 25 bar, Max. operating temperature 150 °C. Suitable for air, water, oil, steam, etc.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1 1/4 | |
| Pressure | 25 bar | |
| Material | brass, nickel-plated | |
| Length | 22 mm | |
| Suitable for | air, water, oil, steam |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead |