136281 | Riegler
Schott fitting, L 34 mm, 25 bar, brass, for pipe systems, hoses, ducts, 136281
Order No.: 63G7652
EAN: 4047322524926
MPN:
136281
MS232M421
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
37.4136 € *
Available in 3 Days: 34 pcs. - if ordered today
Total Price:
37.41 € *
Price list
Quantity
Price per unit*
1 pcs.
37.4136 €
2 pcs.
35.6405 €
3 pcs.
33.5223 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G1, M42x2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 34 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |