136280 | Riegler
Schott fitting, L 31 mm, 25 bar, brass, for pipe systems, hoses, ducts, 136280
Order No.: 63G7650
EAN: 4047322524919
MPN:
136280
MS232M3434
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1443 € *
Available in 3 Days: 30 pcs. - if ordered today
Total Price:
26.14 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1443 €
3 pcs.
24.9067 €
5 pcs.
23.4192 €
7 pcs.
22.1102 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Schott fitting | |
| Thread size | G3/4, M34x2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 31 mm | |
| Suitable for | pipe systems, hoses, ducts |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |