136134 | Riegler
Sleeve, L 26 mm, 25 bar, brass, for pipe systems, 136134
Order No.: 63G6652
EAN: 4047322502627
MPN:
136134
MS252MU1438
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1178 € *
Available in 3 Days: 306 pcs. - if ordered today
Total Price:
3.12 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1178 €
10 pcs.
2.9512 €
15 pcs.
2.7489 €
25 pcs.
2.5823 €
50 pcs.
2.4633 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1/4, G3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 26 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |