136130 | Riegler
Sleeve, L 45 mm, 25 bar, brass, for pipe systems, 136130
Order No.: 63G6637
EAN: 4047322502580
MPN:
136130
MS252MU114
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6711 € *
Available in 3 Days: 119 pcs. - if ordered today
Total Price:
18.67 € *
Price list
Quantity
Price per unit*
1 pcs.
18.6711 €
3 pcs.
17.7548 €
5 pcs.
16.9337 €
7 pcs.
15.9341 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sleeve | |
| Thread size | G1 1/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 45 mm | |
| Suitable for | pipe systems |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |