136103 | Riegler
Locking screw, L 40 mm, 25 bar, brass, for compressed air/pneumatics, 136103
Order No.: 63G8921
EAN: 4047322502283
MPN:
136103
MS290SKMB2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.1748 € *
Available in 3 Days: 12 pcs. - if ordered today
Total Price:
39.17 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1748 €
2 pcs.
37.3065 €
3 pcs.
35.0931 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136103, Riegler
Locking screw, Exterior hexagonal and flange, G 2, AF 36, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 40 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |