136097 | Riegler
Locking screw, L 18 mm, 25 bar, brass, for compressed air/pneumatics, 136097
Order No.: 63G8923
EAN: 4047322502221
MPN:
136097
MS290SKMB38
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.1650 € *
Available in 3 Days: 14 pcs. - if ordered today
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
5 pcs.
3.9627 €
10 pcs.
3.7604 €
15 pcs.
3.5343 €
20 pcs.
3.3439 €
*incl. VAT plus shipping costs
Subject to prior sale
Locking screw, 136097, Riegler
Locking screw, Exterior hexagonal and flange, G 3/8, AF 17, Brass, Max. working pressure 25 bar, Max. operating temperature 150 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G3/8 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 18 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |
| Substance description | Lead |