136102 | Riegler
Locking screw, L 32 mm, 25 bar, brass, for compressed air/pneumatics, 136102
Order No.: 63G8916
EAN: 4047322502276
MPN:
136102
MS290SKMB112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.3006 € *
Available in 3 Days: 1 pcs. - if ordered today
Total Price:
22.30 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3006 €
3 pcs.
21.2415 €
5 pcs.
19.9801 €
7 pcs.
18.8496 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G1 1/2 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 32 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |