136101 | Riegler

Locking screw, L 31 mm, 25 bar, brass, for compressed air/pneumatics, 136101

Order No.: 63G8915
EAN: 4047322502269
MPN:
136101
MS290SKMB114
136101 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8377 € *
Available in 3 Days: 3 pcs. - if ordered today
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
3 pcs.
17.9095 €
5 pcs.
17.0765 €
7 pcs.
16.0769 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1 1/4
Pressure 25 bar
Material brass
Length 31 mm
Suitable for compressed air/pneumatics
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes