136100 | Riegler

Locking screw, L 29 mm, 25 bar, brass, for pipe systems, 136100

Order No.: 63G8917
EAN: 4047322502252
MPN:
136100
MS290SKMB1
136100 Riegler Fittings and Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.6263 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
3 pcs.
11.0551 €
5 pcs.
10.5315 €
7 pcs.
9.9246 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type locking screw
Thread size G1
Pressure 25 bar
Material brass
Length 29 mm
Suitable for pipe systems
Logistics
Property Value
Customs tariff number 74122000
Country of origin TR
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes