136099 | Riegler
Locking screw, L 26 mm, 25 bar, brass, for compressed air/pneumatics, 136099
Order No.: 63G8922
EAN: 4047322502245
MPN:
136099
MS290SKMB34
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Available in 3 Days: 17 pcs. - if ordered today
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
3 pcs.
8.0563 €
5 pcs.
7.6636 €
7 pcs.
7.1995 €
10 pcs.
6.7949 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking screw | |
| Thread size | G3/4 | |
| Pressure | 25 bar | |
| Material | brass | |
| Length | 26 mm | |
| Suitable for | compressed air/pneumatics |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |